Christmas Opening Hours and Delivery Dates here

Bosch 0611905300 GBH 18 V-LI CP 18V Compact Li-ion SDS Rotary Hammer Drill Naked

Order Code:

60-7772

Brand: Bosch MPN: 0611905300 EAN-13: 3165140600163

Discontinued


This rotary hammer drill from Bosch has been manufactured to a high standard and is lightweight, making it ideal for performing jobs in tight spaces, such us up a ladder. The drill has a host of rich features, including the Bosch Electronic Cell Protection (ECP), which protects the battery against overload, overheating and deep discharge.

Other features and benefits include:

Compact design (total length of only 278mm – including SDS-plus holder)
Suitable for smaller to medium driving and drilling applications in wood and metal
Integrated LED light for illuminating the work area, even in dark places
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
Pneumatic hammer mechanism for drilling holes of up to 12mm in concrete
Innovative Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Practical battery charge level indicator with 3 LEDs
Driving: screws up to 6mm diameter in wood
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time


  • Maximum impact energy 1J
  • Drilling diameter in concrete with hammer drill bits 4-12mm
  • Impact rate at rated speed: 0-4.950bpm
  • Rated speed: 0-1.050rpm
  • Length: 278mm
  • Height: 202mm
  • Weight incl. battery: 2.1kg
  • Manufacturer's part 0611905300
Voltage 18V
Type Rotary hammer drill
Height 202mm
Impact Rate 0 to 1,050bpm
Length 278mm

Trustpilot