Christmas Opening Hours and Delivery Dates here

Bosch 0603982402 PSB 1440 LI-2 Cordless Hammer 14.4V Li-ion & Battery, Case

Order Code:

60-4151

Brand: Bosch MPN: 0603982402 EAN-13: 3165140746199

Discontinued


These PSR 1440 Cordless Drills from Bosch are supplied with a Li-ion battery and a case.


  • Type: Cordless hammer drill 14.4V
  • Model: PSB 14.4 Li-2
  • Power tool features: Battery/ case
  • Voltage: 14.4V DC
  • Battery & PSU technology: Li-ion
  • Capacity (mAh/ Ah): 1.3Ah
  • No. of power packs included: 1
  • Manufacturer's part no.: 0603982402

Trustpilot