Christmas Opening Hours and Delivery Dates here

Bosch 060397290A PSR 10.8 LI-2 Cordless Drill 10.8V 1.5 Ah Li-ion Battery & Case

Order Code:

60-8177

Brand: Bosch MPN: 060397290A EAN-13: 3165140740319

Discontinued


These PSR 10.8 Cordless Drills from Bosch are available with a range of case and battery options.


  • Type: Cordless drill 10.8V
  • Model: PSR 10.8
  • Power tool features: Battery/ case
  • Voltage: 10.8V DC
  • Battery & PSU technology: Li-ion
  • Capacity (mAh/ Ah): 1.5Ah
  • No. of power packs included: 1
  • Manufacturer's part no.: 060397290A

Trustpilot