Easter Opening Hours and Delivery Dates here

Bosch 0603955400 PSR 14.4 Cordless Drill 14.4V 1.2 Ah NiCd Battery & Case

Order Code:

60-7513

Brand: Bosch MPN: 0603955400 EAN-13: 3165140377164

Discontinued


These PSR 14 Cordless Drills from Bosch are available with a range of case and battery options.


  • Type: Cordless drill 14.4V
  • Model: PSR 14.4
  • Power tool features: Battery/ case
  • Voltage: 14.4V DC
  • Battery & PSU technology: NiCd
  • Capacity (mAh/ Ah): 1.2Ah
  • No. of power packs included: 1
  • Manufacturer's part no.: 0603955400

Trustpilot