Christmas Opening Hours and Delivery Dates here

Bosch 0603952370 Uneo Maxx Cordless Hammer Drill 18V SDS-QUICK Li-ion & Battery

Order Code:

60-8604

Brand: Bosch MPN: 0603952370 EAN-13: 3165140740159

Discontinued


These Uneao Maxx Cordless Drills from Bosch are supplied with a Li-ion battery and a case. Compatible with the SDS-QUICK system.


  • Type: Cordless hammer drill 18V
  • Model: Uneo Maxx
  • Tool holder: SDS-Quick
  • Power tool features: Battery/ case
  • Voltage: 18V DC
  • Battery & PSU technology: Li-ion
  • Capacity (mAh/ Ah): 2.0 Ah
  • No. of power packs included: 1
  • Impact (max.): 0.6 J
  • Blow count: 5000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603952308
Voltage 18V
Type Hammer drill
Impact Rate 0 to 5000bpm

Trustpilot