Christmas Opening Hours and Delivery Dates here

Bosch 0603663001 PLL 360 Set Self-Levelling 360° Line Laser

Order Code:

60-7913

Brand: Bosch DIY MPN: 0603663001 EAN-13: 3165140562898
  • Country of Origin: China
  • View All

Discontinued


This line laser from Bosch is an ideal companion for the professional tradesman looking for a perfectly levelled horizontal 360° line – accurate and error-free alignment of objects in the entire room. The laser has been manufactured to a high standard and is equipped with a host of excellent features, including the Lock function, allowing a projection of diagonal lines at any angle.

Other features and benefits include:

Automatic self-levelling in a few seconds guarantees quick and error-free working
Precise and very clearly visible laser lines
Perfectly levelled vertical line for even more applications
Easy positioning of the laser line at any height using the universal holder or the 1.5m aluminium tripod


  • Accuracy: ± 0.4mm/m
  • Tripod thread: 1/4in
  • Weight: 0.5kg
  • Diameter working range: 20m
  • Battery: 4 x 1.5V LR6 (AA) (not supplied)
  • Manufacturer's part 0603663001

Supplied with: protective case and tripod.
Type Line laser
Accuracy ± 0.4mm/m
Range 20m

Trustpilot