Christmas Opening Hours and Delivery Dates here

Bosch 06033B4001 PST 10.8 LI Cordless 10.8V Recipsaw Baretool

Order Code:

60-2648

Brand: Bosch DIY MPN: 06033B4001 EAN-13: 3165140729932
  • Country of Origin:
  • View All

Discontinued


Bosch Power4All multi-saw with reversible SDS blade holder maximum cutting flexibility. Supplied with the multisaw, and 1 x T144D blade. This is the bare version without battery or charger.


  • Hub length: max. 12mm
  • Number of strokes: 0 - 2200 /min
  • Rechargeable battery capacity: 1.5 Ah
Type Cordless
Supply Voltage 10.8V

Trustpilot