Christmas Opening Hours and Delivery Dates here

Bosch 0603344470 PBH 2500 SRE SDS-PLUS Rotary Hammer 600W & Keyless Chuck, Case

Order Code:

60-7543

Brand: Bosch MPN: 0603344470 EAN-13: 3165140669603

Discontinued


These PBH 2500 RE Rotary Hammer Drills from Bosch are SDS-PLUS compatible. A suitable adaptor for straight shank drills is also available (PBH 2500 SRE).


  • Type: Hammer drill
  • Model: PBH 2500 SRE
  • Tool holder: SDS-PLUS
  • Power tool features: case/ keyless chuck
  • Functions: Roto stop/ hammer stop
  • Voltage: 230V AC
  • Power: 600 W
  • RPM range: 2000rpm
  • Impact (max.): 1.9 J
  • Blow count: 0 - 5000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603344402
Voltage 230V
Type Rotary hammer
Power 600W

Trustpilot