Christmas Opening Hours and Delivery Dates here

Bosch 06032A1070 PBS 75 A Belt Sander 710W 76 x 165mm

Order Code:

60-7574

Brand: Bosch MPN: 06032A1070 EAN-13: 3165140633147

Discontinued


The PBS 75 belt sanders from Bosch have a sanding area of 76 x 165mm and are available in 710 and 750W versions. The 750W version is also available in a set which set includes: PBS 75AE belt sander, 80 grit sanding belt, clamps for stationary work, parallel/angle fence, and a carrying case.


  • Category: Belt sander
  • Belt dimensions: 75 x 533mm
  • Belt speed: 350 m/min
  • Weight: 3.4kg
  • Length: 165mm
  • Width: 76mm
  • Manufacturer's part no.: 2608612027

Trustpilot