Christmas Opening Hours and Delivery Dates here

Bosch 0603128070 PSB 650 RE 1-speed ​​impact Drill 650W & Case

Order Code:

60-8369

Brand: Bosch MPN: 0603128070

Discontinued


These PSB 650 RE Impact Drills from Bosch have a 1-speed gearbox. They use straight shank drills.

Quick action drill chuck. Speed pre-selection. Forward/reverse operation. Bosch electronic speed control. Softgrip.


  • Type: Impact drill 650W
  • Model: PSB 650 RE
  • Tool holder: Cylinder shank
  • Power tool features: Keyless chuck
  • Functions: Impact On/Off
  • Voltage: 230V AC
  • Power: 650 W
  • RPM range: 0 - 3000 rpm
  • Blow count: 48000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603128000

Depth stop, Additional handle, Case.


Power 650W
Functions Impact on / off
Tool Holder Cylinder shank

Trustpilot