Easter Opening Hours and Delivery Dates here
Bosch 0601882L63 GWS 22-230 230mm Angle Grinder 2200W 110V

Bosch 0601882L63 GWS 22-230 230mm Angle Grinder 2200W 110V

Order Code:

85-9387

Brand: Bosch MPN: 0601882L63 EAN-13: 3165140559799

Discontinued


The Bosch GWS22-230 is a compact 230mm professional angle grinder, powerful enough for the toughest jobs.
  • Powerful 2200W motor for fast work progress
  • Lightweight for optimum handling
  • Double-sealed ball bearings
  • Sturdy gearing
  • Armoured coils protect the motor against sharp grinding dust
  • Triple-control safety switch
  • Revolving gear head for optimum handling in every work situation
  • Complete with guard, auxiliary handle, flange and spanner
  • Bosch type GWS22-230
Disc Diameter 230mm
Cup wheels 110mm
Grinding spindle thread M14
Lightweight for optimum handling
Main handle Barrel
No-Load Speed 6500rpm
Power input 2200W
Rated input power 2.200 W
Rubber backing pad 170mm
Spindle thread M14
Switch Lockable Switch
Wire cup brushes 100mm

Trustpilot