Christmas Opening Hours and Delivery Dates here

Bosch 0601091300 BT 170 HD Extendable Tripod max. 165cm

Order Code:

60-7345

Brand: Bosch MPN: 0601091300 EAN-13: 3165140558464
  • Country of Origin: India
  • View All

Discontinued


This extendable tripod from Bosch has been manufactured to a high standard and offers a strong, aluminium construction that retains high stability on any floor. It is equipped with a number of excellent features, including the Quick-Clamp-System, making it ideal for a range of Bosch tools, including point lasers, line lasers and optical levels.

The tripod is compatible with the following models: GPL 5 C; GPL 5; GPL 3; GLL 2-15; GLL 3-50; GLL 3-80 P; GLL 2-80 P; GRL 400 H; GRL 300 HVG; GRL 300 HV; GRL 500 H/HV; GOL 20 G/D; GOL 26 G/D Professional; with adapter: GLL 2-50; GLM 50; GLM 80; GLM 150; GLM 250 VF Professional.


  • Resistant to environmental influences
  • Work height: 107-165cm
  • Weight, approx. 5.5kg
  • Tripod thread: 5/8in
  • Manufacturer's part 0601091300
Type Extendable tripod
Range 1.07 to 1.65m

Trustpilot