Christmas Opening Hours and Delivery Dates here

Bosch 0601079000 R 60 R60 Measuring Rail 600mm For Use With GLM 80

Order Code:

60-7344

Brand: Bosch MPN: 0601079000 EAN-13: 3165140600859
  • Country of Origin: Taiwan
  • View All

Discontinued


This measuring rail from Bosch can be used with the GLM 80 and GLM 100 C laser distance measures to transform them into a digital level for more versatility. The rail has been manufactured to a high standard and is equipped with a host of excellent features, including the Digital-Level Mode - once GLM 80 and GLM 100 C are locked into R 60, it automatically enters mode for accurate angle measurements.


  • Two bubble level vials for optimal accuracy
  • Material: aluminium
  • Length: 24in
  • Width: 2.29in
  • Weight: 1.5lb
  • Manufacturer's part 0601079000

Compatible with the GLM 80 or GLM 100 C laser distance measures.
Type Measuring rail

Trustpilot