Christmas Opening Hours and Delivery Dates here

Bosch 0601066B01 GCL 25 + BT 150 Cross Line Combi Laser And Tripod

Order Code:

61-1153

Brand: Bosch MPN: 0601066B01 EAN-13: 3165140622363

Discontinued


This combi laser from Bosch has been manufactured to a high standard and is ideal for professionals, being compact enough for all levelling and transfer jobs over short distances. The versatile tool is equipped with a host of rich features, including the cross line laser and five-point laser in one.

Other features and benefits include:

Compact and ergonomic design
Easy operation via intuitive user interface
Robust for jobsite use with IP54


  • Self-levelling range: ± 4°
  • Dust and splash protection: IP54
  • Tripod thread: 1/4in, 5/8in
  • Operating temperature: -10 to +50°C
  • 4 x 1.5V batteries (supplied)
  • L-BOXX inlay for tool, protective bag, laser target plate and BT 150 building tripod all included
  • 155 x 56 x 118mm (L x W x H)
  • Weight: approx. 0.60kg
  • Manufacturer's part 0601066B01
Type Combi laser

Trustpilot