Easter Opening Hours and Delivery Dates here

Bosch 0600878N03 AdvancedGrassCut 36V Grass Trimmer 300mm 2Ah Battery

Order Code:

02-0667

Brand: Bosch DIY MPN: 0600878N03 EAN-13: 3165140887748
Qty Unit Price (Inc VAT)
1+ £401.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

The Bosch Home and Garden AdvancedGrassCut 36 is a rechargeable battery grass trimmer with a 36 V 2 Ah battery and a maximum cutting width of 300 mm. Manufactured by Bosch Home and Garden, it is ideal for trimming lawn edges and maintaining neat garden borders. This garden trimmer is versatile and efficient for typical residential lawn care tasks.
Type Grass Trimmer
Adjustable handle Yes
Battery Capacity 2 Ah
Battery charger included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 36 V
Capacity 2Ah
Castor wheels No
Cordless Yes
Cutting diameter (max) 30 cm
Cutting Method Filament
Cutting width (max.) 300mm
Operating type Rechargeable battery
Plant protector Yes
Power Source Battery
Product colour Black, Green
Rack size 483 mm (19")
Rotational speed 8300 RPM
Secondary handle Yes
Sound power level 91 dB
Sound power level uncertainty 3 dB
Sound pressure level 74 dB
Sound pressure level uncertainty 3 dB
Technology Li-ion
Thread adjustment Semi-automated
Uncertainty K 1 m/s²
Vibration emission 2 m/s²
Voltage 36V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot