Christmas Opening Hours and Delivery Dates here

Bosch 0600847C72 EasyHedgeCut 55cm-16mm Corded Hedgecutter 450W

Order Code:

85-9746

Brand: Bosch MPN: 0600847C72 EAN-13: 4059952570839
  • RoHS Compliant
  • Country of Origin: Hungary
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £89.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Bosch Easy HedgeCut 55 is lightweight and ergonomically designed for trimming small and medium-sized hedges and bushes. This hedge cutter has a high-speed 450W motor, providing a strong cutting performance, delivering consistently clean-cut finishes with excellent results.

The laser-cut, diamond-ground blades are designed for cutting branches quickly and effortlessly, whilst the blade-tip protector enables safe trimming along walls and paths, without damaging or blunting the blades.


  • Effortless handling: lightweight hedgecutter, designed to reduce the strain on your arms and back
  • Convenience: a well-balanced tool with ergonomic handles to ensure a more comfortable working position
  • Outstanding performance: high-speed motor and 16 mm tooth opening give you the cutting power for small to medium-sized hedges
  • Optimum balance and ergonomics for comfortable working in any position
  • High-performance 450 W motor for powerful cutting
Type Hedge Trimmers (Electric)
Blade Length 55cm
Power 450W
Tooth Opening 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot