Christmas Opening Hours and Delivery Dates here

BOPLA ET 239 Euromas II ABS 250 x 160 x 57 Light Grey

Order Code:

30-0185

Brand: BOPLA MPN: ET 239

Discontinued


This innovative 250 x 160 x 57mm Euromas II enclosure from BOPLA is made from high-quality light grey ABS plastic. This IP65-rated enclosure has bosses in the base and inside the lid for simple wall mounting.
  • Length 250mm
  • Width 160mm
  • Height 57mm
  • No moulded-in metal parts so easily recyclable
  • High impact resistance
  • Manufacturer's part ET 239

Separate lid and base supplied with self-tapping coarse-thread screws.

Trustpilot