Christmas Opening Hours and Delivery Dates here

BOPLA BS 403 F-7024 BOS-Streamline + Batt 119.3 x 64.9 x 26.5 G Grey

Order Code:

30-0346

Brand: BOPLA MPN: BS 403 F-7024

Discontinued


This BOS-Streamline enclosure from BOPLA is made from ABS and offers a flat or inclined design which can be achieved by turning the enclosure half shells 180° against the base, allowing the forming of profile variants. The ergonomic hand-held enclosure features a lid with a membrane keypad area and comes supplied with both base and screws. There is also an optional impact protection/decor seal available in 5 colours.


  • IP40 (upgradable to IP65 by fitting a DI-D decor seal)
  • Length: 119.3mm
  • Width: 64.9mm
  • Height: 26.5mm
  • Colour: graphite grey, similar to RAL 7024
  • With battery compartment
  • Manufacturer's part BS 403 F-7024

Trustpilot