Christmas Opening Hours and Delivery Dates here

BOPLA 84516100.HMT1 Alubos heat sink enclosure Aluminium black 1pc

Order Code:

01-8305

Brand: BOPLA MPN: 84516100.HMT1 EAN-13: 4058545324507
Qty Unit Price (Ex VAT)
1+ £64.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

The BOPLA aluminium heat sink enclosure, model 84516100.HMT1, is finished in black (RAL 9005) and is sold as a single piece. It is typically used in electronics to manage heat dissipation and protect components. Its robust design is ideal for industrial and commercial applications requiring thermal management.
Type Heat sink enclosure
Material Aluminium
Enclosure Length 169mm
Enclosure Width 100mm
Enclosure Height 52mm
Colour Black (RAL 9005)
Dim (L x W x H) 169 x 100 x 52 mm
Misc Attribute ABPH 1600-0100 K ALUBOS_SET

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot