BOPLA 84510150.HMT1 Alubos heat sink enclosure Aluminium black IP65

Order Code:

01-8304

Brand: BOPLA MPN: 84510150.HMT1 EAN-13: 4058545375042

Discontinued


The BOPLA 84510150.HMT1 Heat sink enclosure is manufactured from aluminium with a black finish (RAL 9005), providing efficient heat dissipation. It is designed as a robust, single-piece solution for housing electronic components while protecting them from external influences. Typically used in industrial and electronic applications, it helps maintain optimal operating temperatures for sensitive devices.
Type Heat sink enclosure
Material Aluminium
Enclosure Length 150mm
Enclosure Width 106mm
Enclosure Height 50mm
Colour Black (RAL 9005)
Dim (L x W x H) 150 x 106 x 50 mm
Misc Attribute ABPH 1000-0150 K ALUBOS_SET

Trustpilot