BOPLA 63227200 Euromas Industrial ABS case light grey 1pc keypad recess

Order Code:

01-8193

Brand: BOPLA MPN: 63227200 EAN-13: 4016138733099
Qty Unit Price (Ex VAT)
1+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BOPLA manufactures the EUROMAS ET 227 F 63227200, an industrial-grade casing made from acrylonitrile butadiene styrene in light grey. This durable enclosure is ideal for protecting electronic components in various industrial settings. Its robust design ensures reliable performance in challenging environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 122mm
Enclosure Height 87mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 122 x 120 x 87 mm
Inside height 81mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 227 F
Misc Attribute 2 ET 227 F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot