Christmas Opening Hours and Delivery Dates here

BOPLA 07812086 Euromas X flanged ABS box IP66/IP68 grey-white 1pc

Order Code:

01-6712

Brand: BOPLA MPN: 07812086 EAN-13: 4058545436088

Discontinued


The BOPLA Euromas X XT 120806 WL 7035 is a flanged box made from Acrylonitrile Butadiene Styrene in a grey-white (RAL 7035) colour. It is designed to provide durable protection for electronic components and wiring. Typical applications include use in industrial environments and electronic enclosures.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53mm
Inside Width 72.6mm
Internal depth 92.6mm
Misc Attribute Euromas X ,XT 120806 WL 7035

Trustpilot