Christmas Opening Hours and Delivery Dates here

BOPLA 07806064 Euromas X flanged box grey ABS IP66/IP68 secure fit

Order Code:

01-6708

Brand: BOPLA MPN: 07806064 EAN-13: 4058545435869

Discontinued


The BOPLA Euromas X XT 060604 WL 7035 is a flanged box made from Acrylonitrile Butadiene Styrene, boasting a grey-white finish. This robust enclosure is designed for protecting electronic components from environmental factors and mechanical impacts. Suitable for industrial applications, it ensures reliable safeguarding of sensitive equipment.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 60mm
Enclosure Height 40.10mm
Enclosure Width 60mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 60 x 60 x 40.10 mm
Inside height 33mm
Inside Width 52.9mm
Internal depth 33.6mm
Misc Attribute Euromas X, XT 060604 WL 7035

Trustpilot