Christmas Opening Hours and Delivery Dates here

Boneco U350 Humidifier LED Display AUTO Mode Cool/Warm Mist Red Dot Award

Order Code:

08-6327

Brand: Boneco MPN: U350 EAN-13: 7611408016116
Qty Unit Price (Inc VAT)
1+ £264.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

The Boneco U350 humidifier provides efficient indoor climate control, combining humidification with modern design. It is ideal for maintaining optimal air quality in various living and working spaces. This versatile humidifier is suitable for use alongside heater systems to ensure balanced moisture levels in the air.
Type Humidifier
Dimensions (L x W x H) 308 x 165 x 325 mm
Height 325mm
Length 308mm
Suitable for rooms up to 200 m³
Tank volume 5l
Width 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot