Christmas Opening Hours and Delivery Dates here

Bondline KSMEC4DB Mid-Range Textured Blue ESD Matting 1.2m x 10m

Order Code:

87-2241

Brand: Bondline MPN: KSMEC4DB
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £229.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

Mid-Range, Textured Blue ESD Matting with a scratch resistant surface. The ESD matting comprises two layers: a static dissipative surface and conductive backing. The dissipative top layer is resistant to abrasion, heat, solders, flux and most solvents. The black conductive bottom layer provides a consistent ground path to Earth. The matting is excellent for use on workbenches in electrostatic protected areas.

Ideal for electronics manufacturing environments, the matting provides excellent static dissipation to ground for the safe handling of static sensitive components.


  • Roll Width: 1.2m
  • Roll Length: 10m
  • Mat Thickness: 2mm
  • Easy Clean
  • Scratch, heat & UV resistant
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied as: 1.2m x 10m roll
Type ESD Matting
Colour Blue
Length 10m
Width 1.2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot