Easter Opening Hours and Delivery Dates here
Bondic BONSTART: UV Adhesive Starter Set 4g Precise & Versatile

Image Representative of Range

Bondic BONSTART: UV Adhesive Starter Set 4g Precise & Versatile

Order Code:

08-6309

Brand: Bondic MPN: BONSTART EAN-13: 4260332780810
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £21.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 17/04/2026

Bondic's Starter Set UV adhesive BONSTART 4 g is a multi-purpose adhesive ideal for quick repairs and versatile applications. This UV adhesive sets instantly under UV light and is perfect for bonding materials that cyanoacrylate adhesives cannot handle. Commonly used in crafting, household repairs, and model building, it provides precise application with durable results.
Type UV adhesive
Colour White
Dispensing Method Applicator
Heat resistance -40 to + 150°C
Processing time 0.05min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot