Christmas Opening Hours and Delivery Dates here

Bolle Safety TYROCSP TRYON PLATINUM® Safety Glasses - CSP

Order Code:

95-2936

Brand: Bolle Safety MPN: TYROCSP EAN-13: 3660740008284

Discontinued


The Bollé Safety TRYON Safety Glasses have a modern wrap-around frame design with excellent fitting, to provide both protection and comfort. They provide a panoramic visual field. With co-injected PC/TPR FLEX 160° temples, adjustable and non-slip bridge. The spectacles have an anti-fog and anti-scratch PLATINUM® coating (except Flash version). This guarantees more safety and reliability.

These Bollé Safety TRYON Safety Glasses have CSP lenses. This coating is an effective solution for all activities that alternate exposure to bright light and low light, while also being suitable for extreme temperature environments. They also have an anti-fog and anti-scratch PLATINUM® coating. This guarantees more safety and reliability.

Specification:

Lens Type: CSP, Anti-Fog and Anti-Scratch
Lens Conforms to: EN172-Solar 1.4
Frame Conforms to: EN166 FT


Type Spectacles

Trustpilot