Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 1010-C-Bl Blue 4mm Plug

Order Code:  

17-0175

 
Brand: PJP  MPN: 1010-C-Bl  EAN-13: 3760122592896
 Report an error
Qty Unit Price (Ex VAT)
2+ £1.31
100+ £1.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
109 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality blue 4mm non-stackable straight banana plug from PJP, suitable for all applications.


  • Stainless steel lantern spring to maintain contact pressure in 4mm sockets
  • Novel design enables assembly of the plug after soldering
  • Diameter 11mm
  • Current rating 36A
  • PJP type 1010-C-Bl
Colour Blue
Current Rating 36A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 33/70V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review