Christmas Opening Hours and Delivery Dates here

Blickle 581405 PHN 125/12G Heat Resistant TempLine® Wheel - Wheel Ø 125mm

Order Code:

49-4837

Brand: Blickle MPN: 581405 EAN-13: 4047526581404
  • Country of Origin:
  • View All

Discontinued


This PHN 125/12G heat resistant TempLine® wheel from Blickle measures Ø 125mm and features a tyre and running tread made of phenolic resin. Designed for very high static load capacity, while producing a smooth running performance on even floors.


  • TempLine® Classic thermoset wheel
  • Ø 125mm wheel
  • Ø 12mm axle bore
  • 40mm T2 wheel width
  • 45mm T1 hub length
  • 200kg load capacity
  • 0.463kg unit weight
  • -35°C to 260°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 581405
Type Wheel
Diameter 125mm
Load Capacity 200kg
Tread Material Phenolic resin
Width 40mm

Trustpilot