Easter Opening Hours and Delivery Dates here

Blanko 207492 Rack Enclosure 4U Steel Black 480mm Ventilated Slots

Order Code:

08-6146

Brand: Blanko MPN: 207492 EAN-13: 4250019131868
Qty Unit Price (Inc VAT)
1+ £68.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Blanko 207492 is a 19" rack enclosure constructed from durable steel, providing a sturdy and reliable solution for housing equipment. Featuring a 4 U size, this enclosure is ideal for organising and protecting electronic devices in network or server environments. Its robust build ensures a secure fit for various applications, making it suitable for both professional and industrial use.
Type 19" rack enclosure
Enclosure Height 176mm
Enclosure Width 440mm
Colour Black
Depth 290mm
Dim (W x H x D) 440 x 176 x 290 mm
Material Steel plate
Rack unit 4 U

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot