Christmas Opening Hours and Delivery Dates here

Black+Decker X81005 Holesaw Set of 7

Order Code:

84-9409

Brand: Black+Decker MPN: X81005 EAN-13: 5011402318339

Discontinued


This 7-piece holesaw set from Black+Decker is ideal for use by keen DIY enthusiasts and can tackle a range of woodworking applications.


  • Made from high carbon steel
  • Size range 25mm to 62mm
  • Pilot diameter 6mm
  • Maximum cutting depth 18mm
  • Manufacturer's part X81005
Type Carded
Diameter 6mm
Number of Pieces 7

Trustpilot