Easter Opening Hours and Delivery Dates here

Black+Decker X70210 Flat Wire Staples 10mm Pack 1200

Order Code:

84-9395

Brand: Black+Decker MPN: X70210 EAN-13: 5011402315710

Discontinued


These 10mm flat wire staples from Black+Decker are suitable for use on cardboard, carpet, fabric and wood and are compatible with most makes of staple gun.


  • Length 10mm
  • Width 11mm
  • Type 2
  • Supplied in packs of 1200
  • Manufacturer's part X70210
Type Flat wire
Length 10mm
Pack Size 1200

Trustpilot