Christmas Opening Hours and Delivery Dates here
Black+Decker X53242 Tile & Glass Drill Bit 8mm

Black+Decker X53242 Tile & Glass Drill Bit 8mm

Order Code:

84-9317

Brand: Black+Decker MPN: X53242 EAN-13: 5011402304516

Discontinued


This 8mm drill bit from Black+Decker has a special tip which makes it ideal for drilling clean and accurate holes in glass and ceramic tiles.


  • Diameter 8mm
  • Length 78mm
  • Manufacturer's part X53242
Type Tile drill bit
Diameter 8mm²
Overall Length 78mm

Trustpilot