Christmas Opening Hours and Delivery Dates here

Black+Decker X53100 Masonry Drill Bit 6.5mm x 100mm

Order Code:

84-9299

Brand: Black+Decker MPN: X53100 EAN-13: 5011402302659
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 6.5 x 100mm tipped drill bit from Black+Decker is ideal for drilling into house bricks, concrete, natural stone and tiles.


  • Diameter 6.5mm
  • Overall length 100mm
  • Working length 60mm
  • Manufacturer's part X53100
Type Drill bit
Diameter 6.5mm
Overall Length 100mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot