Black+Decker X51078 Piranha Bullet Drill Bit 7.0mm - Single

Black+Decker X51078 Piranha Bullet Drill Bit 7.0mm - Single

Order Code:

84-9231

Brand: Black+Decker MPN: X51078 EAN-13: 5011402303687

Discontinued


These versatile 7mm Piranha bullet drill bits from Black+Decker can be used for drilling into most metals, wood, plastic and plasterboard. These bits leave a fast, clean professional finish with burr-free holes.


  • Diameter 7mm
  • Overall length 109mm
  • Working length 69mm
  • Manufacturer's part X51078
Type Drill bit
Diameter 7mm
Cutting Length 69mm
Overall Length 109mm

Trustpilot