Black+Decker X51008 Piranha Bullet Drill Bits 1.5mm - 2 Pack

Order Code:

84-9213

Brand: Black+Decker MPN: X51008 EAN-13: 5011402304615

Discontinued


These versatile 1.5mm Piranha bullet drill bits from Black+Decker can be used for drilling into most metals, wood, plastic and plasterboard. These bits leave a fast, clean professional finish with burr-free holes.


  • Diameter 1.5mm
  • Overall length 40mm
  • Working length 18mm
  • Supplied in pack of 2
  • Manufacturer's part X51008
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm

Trustpilot