Christmas Opening Hours and Delivery Dates here
Black+Decker X44005 Bandsaw Blade - Wood 6tpi - Straight & Curve

Black+Decker X44005 Bandsaw Blade - Wood 6tpi - Straight & Curve

Order Code:

84-9189

Brand: Black+Decker MPN: X44005 EAN-13: 5035048044629

Discontinued


Replacement bandsaw blade from Black+Decker, suitable for straight and curve cutting in wood and plastic.


  • Length 1,512mm
  • Width 6mm
  • Thickness 0.36mm
  • Blade type 6tpi
  • Manufacturer's part X44005
Type Straight and curve
Length 1.512m
Teeth Per Inch 6
Width 1/4in

Trustpilot