Black+Decker X25502 Jigsaw Blades Fine Wood - Pack Of 2

Order Code:

84-8959

Brand: Black+Decker MPN: X25502 EAN-13: 5011402334049

Discontinued


These robust jigsaw blades from Black+Decker have excellent cutting qualities on wood, chipboard, plywood and plastics.


  • Shank type: U
  • Length 100mm
  • Depth of cut 30mm
  • Supplied in packs of 2
  • Manufacturer's part X25502
Cutting Length 30mm
Overall Length 100mm
Shank Type U
Tooth Pitch 2.7tpi

Trustpilot