Easter Opening Hours and Delivery Dates here

Black+Decker X23073 Jigsaw Blades Wood & Plastic 100mm - Pack Of 3

Order Code:

84-8955

Brand: Black+Decker MPN: X23073 EAN-13: 5011402318704

Discontinued


These wood cutting jigsaw blades from Black+Decker provide a coarse finish when used on soft and hard woods.


  • Shank type: T
  • Length 100mm
  • Depth of cut 60mm
  • Supplied in packs of 3
  • Manufacturer's part X23073
Cutting Length 60mm
Overall Length 100mm
Shank Type T

Trustpilot