The STC1815 18V Strimmer from Black+Decker has a high torque gear system which powers through even the toughest overgrown areas quickly without clogging. Ideal for trimming, edging and mowing, this cordless Strimmer uses Lithium battery technology to give long-lasting fade-free power and has a 25cm cutting swathe so can tackle large areas quickly.
Can be fitted into the CM100 wheeled base (available as Rapid part 84-7937) for more controlled, comfortable cutting over larger areas.
- Input power 18V
- Cutting diameter: 28cm
- Line cutting speed: 6,200/min
- Charge time: 3.75hours
- Run time: 44mins
- Line diameter: 1.6mm
- Area of cut: 1850m
- Weight: 4.8kg
- Manufacturer's part STC1815-GB
Supplied with 1 x 18V 1.5Ah Li-Ion battery.