This robust and powerful electric planer from Black+Decker has a 750W motor which provides smooth results, even in hard wood and at the maximum depth of cut. Two high-quality reversible TCT blades ensure maximum life and a superior finish. The choice of left or right hand chip ejection makes the planer more comfortable to use. The 2mm depth of cut ensures a large amount of wood can be removed in one pass, while the minimum 0.2mm depth of cut setting makes for increased accuracy.
A 12mm maximum rebate depth broadens the applications the KW750 can be used for, and the 3 different sized chamfer grooves allow for easy and precise shaping of wood. The park rest feature protects both the workpiece and the blades and the inclusion of a side fence means more control and accuracy.
- Power: 750W
- Voltage: 230/240V
- Depth of cut: 0 to 2mm
- Width of cut: 82mm
- No load speed: 16,000/min
- Planing width: 82mm
- Rebating depth: 12mm
- Manufacturer's part KW750-GB
Supplied with: dust bag, parallel fence, vacuum adaptor, spanner and carrying case.
| Power |
750W |
| Max Cutting Depth |
2mm |
| Rebating Depth |
12mm |
| Speed |
16000rpm |