Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GT4245 Hedge Trimmer 45cm 420W

Order Code:  

84-8647

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GT4245-GB  Copy to clipboard EAN-13: 5035048341186
 Report an error

Discontinued

This hedge trimmer from Black+Decker has a robust, sharp 45cm blade and is suitable for cutting smaller hedges with branches up to 16mm in diameter. The angled blade provides optimum cutting perforrmance while the handle is designed to feel comfortable and secure in the hand.

The GT4245 has a two-handed starting switch, which prevents accidental starting.


  • Input power 420W
  • Speed 1960/min
  • Blade length 45cm
  • Blade gap 16mm
  • Weight 2.1kg
  • Manufacturer's part GT4245-GB
Type Hedge trimmer
Power 420W
Blade Gap 16mm
Blade Length 45cm

Reviews


Be the first to submit a review