Christmas Opening Hours and Delivery Dates here

Black+Decker GLC1825L Cordless Strimmer 18V 1 x 1.5Ah Li-Ion

Order Code:

84-8571

Brand: Black+Decker MPN: GLC1825L EAN-13: 5035048311295

Discontinued


The GLC1825L cordless strimmer from Black+Decker is fitted with E-Drive technology and a high torque gear system which provides an improved rate of cut. Powered by lithium ion batteries, this cordless strimmer can cut up to 1500m on just one charge. The lightweight design provides improved manoeuvrability and control.

The 25cm cutting swath is perfect for use in medium-sized gardens and it can quickly convert from trimming to edging with a telescopic tube. It uses AFS® (automatic single line feed system) making it easy and convenient to operate.


  • Input power 18V
  • Cutting swath 25cm
  • Cutting speed 7,400/min
  • Line dameter 1.5mm
  • Charging tme 4 hours
  • Line supplied 10m
  • Telescopic distance 200mm
  • Area of cut 1500m²
  • Weight 2.2kg
  • Manufacturer's part GLC1825L

Trustpilot