Christmas Opening Hours and Delivery Dates here

Black+Decker CS2245 Corded Chainsaw 45cm Bar 2200W 240V

Order Code:

84-7989

Brand: Black+Decker MPN: CS2245-GB EAN-13: 5035048554012

Discontinued


This chainsaw from Black+Decker is fitted with a high torque motor that produces a chain speed of 12.5m/s. It has a large cutting capacity of 45cm and the low kickback chain provides a smooth, fast cutting action through wet and dry timber. Replacement chains can be fitted and adjusted quickly and easily thanks to the tool-free tensioning system.The integrated auto oil system lubricates the chain, giving greater cutting efficiency, while the chain brake system operates automatically within 0.15 seconds of kickback, for added safety.

This chainsaw also has an anti-vibration system, an easy-fill oil system with a viewing window to minimise spillages and a hard steel spiked bumper to improve stability during controlled cutting.


  • Input power 2,200W
  • Chain speed 12.5m/s
  • Bar length 45cm
  • Chain pitch 3/8in
  • Chain drive links 62
  • Oil tank capacity 150ml
  • Weight 5.6kg
  • Manufacturer's part CS2245-GB
Type Chainsaw
Bar Length 450mm
Power 2200W

Trustpilot