Christmas Opening Hours and Delivery Dates here

Black+Decker CLM3820L2 Cordless Lawnmower 2 x 36V 2.0Ah Li-Ion

Order Code:

84-7935

Brand: Black+Decker MPN: CLM3820L2-GB EAN-13: 5035048463819
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £374.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This cordless lawnmower from Black+Decker runs for up to 30 minutes on 2 x 36V lithium-Ion batteries - that's long enough to deal with all but the largest lawns. The robust deck is ideal for mowing lawns up to 600m², and the robust plastic grass box holds an impressive 36 litres. The CLM3820L2 has 6 different for height settings and the height of the cut range from 30 to 80mm with the move of a single lever.

The integrated carry handle makes the mower easier to lift and transport, while the folding handles allow it to be stored easily in sheds and small spaces.


  • Cutting width 38cm
  • Cutting heights: 30, 40, 50, 60, 70, 80mm
  • Grassbox capacity 35l
  • Weight: 17.83kg
  • Manufacturer's part CLM3820L2-GB

Supplied with 2 x 36V 2.0Ah lithium batteries.
Type Cordless
Cutting Width 38cm
Power 36V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot