BKL 414006 SMC Crimp Connector Angled

Order Code:

51-1070

Brand: BKL MPN: 414006

Discontinued


An SMC angled crimp connector that has been fully gold plated.


  • Cable group RG 174 U, RG 316 U
  • Connection Crimp
  • Frequency range Till 6.0 GHz
  • Impedance 50Ω
  • Insulation material PTFE
  • Material Gold-plated brass
  • Plug construction Plug, Angled
  • Product Specifications Fully gold-plated
  • RoHS compliant yes
  • Specification Angled
  • Suitable for RG 174U/RG 316U cable
  • BKL part no. 414006
Impedance 50Ω
Body Style Right angle
Connector Type SMC
Contact Gender Male
Plug / Socket Male

Trustpilot