Christmas Opening Hours and Delivery Dates here
BKL 1506069/10 Data Cable 10m 8x0.50mm² black shielded nan PUR

BKL 1506069/10 Data Cable 10m 8x0.50mm² black shielded nan PUR

Order Code:

01-5968

Brand: BKL MPN: 1506069/10 EAN-13: 4011376714947

Discontinued


BKL Electronic manufactures the data cable Li12YD11Y, featuring eight cores with a conductor cross-section of 0.50 mm². This 10-metre black cable offers reliable shielding, making it suitable for protected data transmission environments. It is commonly used in industrial automation and control applications.
Conductor Cross Section 0.50mm²
Colour Black
Shielding Yes
Type Li12YD11Y
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Diameter 7.30mm
Halogen free Yes
Material Polyurethane (PU)
Max. temperature +80°C
Min. temperature -30°C
Nominal Voltage 300V
Test voltage 3000V

Trustpilot