Christmas Opening Hours and Delivery Dates here
BKL 1506063/10 Data Cable 2x0.50mm² 10m Black Shielded PUR

BKL 1506063/10 Data Cable 2x0.50mm² 10m Black Shielded PUR

Order Code:

01-5967

Brand: BKL MPN: 1506063/10 EAN-13: 4011376714923

Discontinued


Manufactured by BKL Electronic, this black data cable measures 10 metres in length and consists of two cores with a 0.50 mm² cross-section. Featuring a shielded PUR jacket, it provides reliable signal transmission and durability. It is ideal for industrial and commercial applications requiring robust data connectivity.
Conductor Cross Section 0.50mm²
Colour Black
Shielding Yes
Type Li12YD11Y
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Diameter 4.90mm
Halogen free Yes
Material Polyurethane (PU)
Max. temperature +80°C
Min. temperature -30°C
Nominal Voltage 300V
Test voltage 3000V

Trustpilot