BKL 10120941 SIL socket precision 1 row with 26 Pins per row

Order Code:

01-5757

Brand: BKL MPN: 10120941 EAN-13: 2050006479513
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The BKL Electronic 10120941 SIL socket is a precision, single-row component with 26 pins, ideal for secure and reliable electrical connections. Manufactured by BKL Electronic, it is commonly used in electronic prototyping and circuit board assembly. Its precision design ensures seamless integration with other components.
No. of Rows 1
No. of Ways 26
Contact Finish Gold plated
Connector Type Power strip, straight
CS 2.54mm
Height 10mm
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 3mm
Pin shape Circular
Pins per row 26
Separable Yes
Type SIL socket (precision)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot