Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120838 1 x 20 Pin Header 2.54mm Pitch 3A Spring Gold Plated

Order Code:  

50-8051

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120838  Copy to clipboard
 Report an error

Discontinued

A row of straight round pins contacts with a diameter of 0.85mm. The contacts have a 6-finger-precision contacts with a gilded contact spring. This 3A gold plated pin header is supplied in 1x 20-pin configuration.


  • Grid pitch: 2.54mm
  • Straight round pins
  • Gold plated
  • RoHS Compliant
  • Supplied in 1x 20-pin length
  • BKL part no. 10120838

Reviews


Be the first to submit a review